Low

TPS7A3001DGNT - 

LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

TPS7A3001DGNT - LDO Voltage Regulator, Adjustable, -36V to -3V in, 216mV drop, -1.18V to -33V/-0.2A out, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TPS7A3001DGNT
Newark Part No.:
86R9813
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS7A3001DGNT is a high-voltage, ultralow-noise Linear Regulator, can source a maximum load of 200mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A3001DGNT is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This design makes the device an excellent choice to power operational amplifiers, analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs) and other high-performance analogue circuitry.
  • 14µVRMS (20Hz to 20kHz) and 15.1µVRMS (10Hz to 100kHz) Noise
  • 72dB (120Hz) and ≥55dB (10Hz to 700kHz) Power-supply ripple rejection
  • -1.18 to -33V Adjustable output
  • 200mA Maximum output current
  • 216mV at 100mA Dropout voltage
  • Stable with ceramic capacitors (≥2.2µF)
  • CMOS logic-level-compatible enable pin
  • Built-in, fixed, current limit and thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement, Industrial, Sensing & Instrumentation, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
-36V
:
-3V
:
-
:
-1.18V
:
-33V
:
-200mA
:
216mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

466 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.02 $ 4.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.02
10 + $3.62
25 + $3.40
50 + $3.19
100 + $2.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.