New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - TPS7A30-49EVM-567 - TPS7A3001, TPS7A4901, LDO REGULATOR, EVAL MODULE

TEXAS INSTRUMENTSTPS7A30-49EVM-567
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
86R8633
Manufacturer Part No:
TPS7A30-49EVM-567

Technical Data Sheet (217.97KB) EN
Technical Data Sheet (217.97KB) EN

Product Information
  • TPS7A3001, TPS7A4901, LDO REGULATOR, EVAL MODULE
  • Silicon Manufacturer: Texas Instruments
  • Silicon Core Number: TPS7A3001, TPS7A4901
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Board, docs
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 208

Catalog Page/Catalog Number:

208 / 130

196 / 129

Availability

1 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $20.40  

  1. Qty

Price

Qty Price
1+  $20.40
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TPS7A3001DGNT

TEXAS INSTRUMENTS

IC, ADJ LDO REG -1.2V TO -33V 0.2A MSOP8

Primary Input Voltage:-36V; Dropout Voltage Vdo:216mV; No. of Pins:8; Output Current:200mA; Operating Temperature Min:-40°C;

548
Price
For: 1 Cut tape
1+
$3.94
10+
$3.55
25+
$3.15
50+
$2.97
more...

548 available to ship today
TPS7A4901DGNT

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V-33V, 0.15A, MSOP-8

Primary Input Voltage:36V; Dropout Voltage Vdo:260mV; No. of Pins:8; Output Current:150mA; Operating Temperature Min:-40°C;

290
Price
For: 1 Cut tape
1+
$2.93
10+
$2.64
25+
$2.34
50+
$2.20
more...

290 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (Primary Platform) OR (TPS7A30-49EVM-567)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TEXAS INSTRUMENTS TPS7A3001DGNT
1 Cut tape
$3.94
TEXAS INSTRUMENTS TPS7A4901DGNT
1 Cut tape
$2.93