Low

TEXAS INSTRUMENTS  TPS79933DDCT  Fixed LDO Voltage Regulator, 2.7V to 6.5V, 90mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

TEXAS INSTRUMENTS TPS79933DDCT
Manufacturer Part No:
TPS79933DDCT
Newark Part No.:
08K4992
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS79933DDCT is a Low-power 200mA Low-dropout Linear Regulator that offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient response are prov...
  • 200mA Low-dropout regulator with EN
  • Multiple output voltage versions available
  • Inrush current protection with EN toggle
  • Low IQ (40µA)
  • High PSRR (66dB at 1kHz)
  • Stable with a low-ESR, 2µF typical output capacitance
  • Excellent load and line transient response
  • 2% Overall accuracy (load, line and temperature)
  • Very low dropout (100mV)
  • Green product and no Sb/Br
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
6.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
90mV
LDO Regulator Case Style:
SOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
3.3V 200mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Portable Devices;
  • Wireless;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 6.5V, 90mV Dropout, 3.3Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.326 6000+ $0.322 12000+ $0.318 18000+ $0.314 More pricing

Buy

Fixed LDO Voltage Regulator, 2.7V to 6.5V, 90mV Dropout, 3.3Vout, 200mAout, TSOT-23-5

TEXAS INSTRUMENTS

750:  in stock

Price for: Each (Supplied on Full Reel)

250+ $0.443 500+ $0.413 1000+ $0.387 1500+ $0.363 More pricing

Buy

Associated Products