TEXAS INSTRUMENTS  TPS79633KTTT  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 200mV Dropout, 3.3Vout, 1Aout, TO-263-5

TEXAS INSTRUMENTS TPS79633KTTT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 200mV
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 2 - 1 year
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  90


  • 90 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.52 $3.52

Buy

Price

Quantity List Price
1 - 9 $3.52
10 - 24 $3.13
25 - 49 $2.83
50 - 99 $2.69
100+ $2.57
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
32H6616
TPS79633KTTT

TPS79633KTTT

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 200mV Dropout, 3.3Vout, 1Aout, TO-263-5

0

Price for: Full Reel 1

150+ $2.43 250+ $1.97 1000+ $1.74

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought