Low

TEXAS INSTRUMENTS  TPS79633DCQRG4  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS TPS79633DCQRG4
Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
220mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1A 3.3V LDO Voltage Regulators
Output Voltage Nom.:
3.3 V
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS

2,500: 

Price for: Each (Supplied on Full Reel)

2500+ $1.26 Promotional price

Buy

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS

164: 

Price for: Each

1+ $2.34 Promotional price 10+ $2.15 Promotional price 25+ $2.15 Promotional price 50+ $2.15 Promotional price More pricing

Buy

Associated Products