Low

TEXAS INSTRUMENTS  TPS79633DCQR  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS TPS79633DCQR
Manufacturer Part No:
TPS79633DCQR
Newark Part No.:
02E7281
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS79633DCQR is a 3.3V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. The device uses an advanced, proprietary BiCMOS fabrication process to yield extremely low-dropout (LDO) voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR, low noise features and need fast response time.
  • 53dB at 10kHz High PSRR
  • 50µs Fast start-up time
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
220mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
1A 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Audio;
  • Communications & Networking;
  • Wireless;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • RF Communications

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.34

Buy

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-5

TEXAS INSTRUMENTS

164 in stock

Price for: Each

1+ $1.61 Promotional price 10+ $1.61 Promotional price 25+ $1.61 Promotional price 50+ $1.61 Promotional price More pricing

Buy

Associated Products