Low

TPS79633DCQ - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-5

TPS79633DCQ - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-5

The actual product may differ from image shown

Manufacturer Part No:
TPS79633DCQ
Newark Part No.:
02E7280
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79633DCQ is a Low-power 1A Low-dropout Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. Each device in the family is stable, with a small 1µF ceramic capacitor on the output. The TPS796 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. Each device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (265µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analogue components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
  • 1A Low-dropout regulator with EN
  • High PSRR (53dB at 10kHz)
  • Ultralow noise
  • Fast start-up time (50µs)
  • Stable with a 1µF ceramic capacitor
  • Excellent load and line transient response
  • Very low dropout voltage
  • Green product and no Sb/Br

Applications

Signal Processing, RF Communications, Audio, Communications & Networking, Wireless, Portable Devices

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Fixed
:
2.7V
:
5.5V
:
3.3V
:
-
:
-
:
1A
:
220mV
:
SOT-223
:
6Pins
:
-40°C
:
125°C
:
Each
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 220mV Dropout, 3.3Vout, 1Aout, SOT-223-6

2,500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,014 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.79 $ 3.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.79
10 + $3.41
25 + $3.20
50 + $3.00
100 + $2.79
250 + $2.62
500 + $2.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.