Low

TEXAS INSTRUMENTS  TPS79625DCQ  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 200mV Dropout, 2.5Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS TPS79625DCQ
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1A 2.5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
2.5 V
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products