Low

TPS79601DCQR - 

LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 200mV drop, 1.2V to 5.5V/1A out, SOT-223-6

TPS79601DCQR - LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 200mV drop, 1.2V to 5.5V/1A out, SOT-223-6

The actual product may differ from image shown

Manufacturer Part No:
TPS79601DCQR
Newark Part No.:
02E7271
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79601DCQR is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. It uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR, low noise features and need fast response time. It combines the high performance required of many RF and precision analog applications with low current consumption. High PSRR is provided by a high-gain, high-bandwidth error loop with good supply rejection at very low headroom (VIN - VOUT).
  • Excellent load and line transient response
  • 50µs Fast start-up time
  • Noise-reduction pin is provided to bypass
  • Quick-start circuit quickly charges the capacitor at start-up
  • Green product and no Sb/Br

Applications

RF Communications, Signal Processing, Audio, Consumer Electronics, Communications & Networking, Portable Devices

Product Information

:
Adjustable
:
2.7V
:
5.5V
:
-
:
1.2V
:
5.5V
:
1A
:
200mV
:
SOT-223
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $1.56 5000+ $1.53

0

Each

100+ $2.79 250+ $2.62 500+ $2.38 More Less

188 in stock

Each

1+ $3.79 10+ $3.41 25+ $3.20 50+ $3.00 100+ $2.79 250+ $2.62 500+ $2.38 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/17/18

Contact me when back in stock

Alternatives Available

28X4120 - LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 200mV drop, 1.2V to 5.5V/1A out, SOT-223-6

02E7270 - LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 200mV drop, 1.2V to 5.5V/1A out, SOT-223-6

62M0793 - V REG, LDO 1A ADJ, 79601, SOT-223-6

$3.16 $ 3.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.16
10 + $2.84
25 + $2.67
50 + $2.50
100 + $2.33
250 + $2.18
500 + $1.98
1000 + $1.67
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.