Low

TPS79501DCQR - 

LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 105mV drop, 1.2V to 5.5V/500mA out, SOT-223-6

TPS79501DCQR - LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 105mV drop, 1.2V to 5.5V/500mA out, SOT-223-6

The actual product may differ from image shown

Manufacturer Part No:
TPS79501DCQR
Newark Part No.:
02E7261
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79501DCQR is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. The device uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features, as well as from the fast response time. High PSRR is provided by a high-gain, high-bandwidth error loop with good supply rejection at very low headroom. A noise-reduction pin is provided to bypass noise generated by the band-gap reference and to improve PSRR, while a quick-start circuit quickly charges this capacitor at start-up.
  • Excellent load and line transient response
  • 50µs Fast start-up time
  • Stable with a 1µF ceramic capacitor
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation, RF Communications, Audio

Product Information

:
Adjustable
:
2.7V
:
5.5V
:
-
:
1.2V
:
5.5V
:
500mA
:
105mV
:
SOT-223
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 105mV drop, 1.2V to 5.5V/500mA out, SOT-223-6

144 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,471 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$2.92 $ 2.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.92
10 + $2.62
25 + $2.46
50 + $2.31
100 + $2.15
250 + $2.02
500 + $1.83
1000 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.