Low

TEXAS INSTRUMENTS  TPS79501DCQ  LDO Voltage Regulator, Adjustable, 2.7V to 5.5V in, 105mV drop, 1.2V to 5.5V/500mA out, SOT-223-6

TEXAS INSTRUMENTS TPS79501DCQ
Manufacturer Part No:
TPS79501DCQ
Newark Part No.:
02E7260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS79501DCQ is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capaci...
  • Excellent load and line transient response
  • 50µs Fast start-up time
  • Stable with a 1µF ceramic capacitor
  • Green product and no Sb/Br

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
5.5V
Output Current:
500mA
Dropout Voltage Vdo:
105mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • RF Communications;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products