Low

TPS793475DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 77mV Dropout, 4.75Vout, 200mAout, SOT-23-5

TPS793475DBVR - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 77mV Dropout, 4.75Vout, 200mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS793475DBVR
Newark Part No.:
77C1366
Product Range
200mA 4.75V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS793475DBVR is a 4.75V fixed output low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable, with a small 2.2µF ceramic capacitor on the output. The device uses an advanced, proprietary, BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor), while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features, as well as the fast response time.
  • 70dB at 10kHz High PSRR
  • 32µV Ultralow noise
  • Excellent load and line transient
  • Green product and no Sb/Br

Applications

Industrial, Audio, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Power Management, RF Communications

Product Information

:
Fixed
:
2.7V
:
5.5V
:
4.75V
:
-
:
-
:
200mA
:
77mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
200mA 4.75V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 77mV Dropout, 4.75Vout, 200mAout, SOT-23-5

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

982 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.73 $ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
25 + $0.602
50 + $0.495
100 + $0.388
250 + $0.362
500 + $0.337
1000 + $0.311
2500 + $0.282
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.