Low

TPS79333DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 102mV Dropout, 3.3Vout, 200mAout, SOT-23-5

TPS79333DBVR - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 102mV Dropout, 3.3Vout, 200mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS79333DBVR
Newark Part No.:
77C1365
Product Range
3.3V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79333DBVR is a Low-power 200mA Low-dropout Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. This device is ideal for portable applications such as handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS793 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. Each device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analogue components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
  • 200mA Low-dropout regulator with EN
  • High PSRR (70dB at 10kHz)
  • Low noise
  • Fast start-up time (50µs)
  • Stable with any 2.2µF ceramic capacitor
  • Excellent load and line transient response
  • Very low dropout voltage
  • Green product and no Sb/Br

Applications

Signal Processing, RF Communications, Audio, Communications & Networking, Wireless, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.7V
:
5.5V
:
3.3V
:
-
:
-
:
200mA
:
102mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3.3V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 102mV Dropout, 3.3Vout, 200mAout, SOT-23-5

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.259 6000+ $0.256 12000+ $0.253 18000+ $0.248 30000+ $0.243 More Less

0

Each (Supplied on Full Reel)

3000+ $0.262 9000+ $0.251 24000+ $0.243 More Less

804 in stock

Each (Supplied on Cut Tape)

1+ $0.73 25+ $0.602 50+ $0.495 100+ $0.388 250+ $0.362 500+ $0.337 1000+ $0.311 2500+ $0.282 More Less

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 102mV Dropout, 3.3Vout, 200mAout, SOT-23-5

345 in stock

Each (Supplied on Cut Tape)

1+ $0.73 10+ $0.602 25+ $0.531 50+ $0.459 100+ $0.388 250+ $0.362 500+ $0.337 1000+ $0.311 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,819 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.73 $ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
25 + $0.602
50 + $0.495
100 + $0.388
250 + $0.362
500 + $0.337
1000 + $0.311
2500 + $0.282
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.