Low

TPS79328DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

TPS79328DBVR - Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS79328DBVR
Newark Part No.:
77C1361
Product Range
200mA 2.8V LDO Voltage Regulators

Product Overview

The TPS79328DBVR is a 2.8V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow-noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low-dropout (LDO) voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise-sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features as well as the fast response time.
  • 70dB at 10kHz High PSRR
  • 32µVrms Low noise
  • Fast start-up time (50µs)
  • Green product and no Sb/Br

Applications

Industrial, Audio, Consumer Electronics, Communications & Networking, Portable Devices, Wireless, Power Management

Product Information

:
Fixed
:
2.7V
:
5.5V
:
2.8V
:
-
:
-
:
200mA
:
120mV
:
SOT-23
:
5Pins
:
-25°C
:
125°C
:
Cut Tape
:
200mA 2.8V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.8Vout, 200mAout, SOT-23-5

3,173 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.353 $ 0.35
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.73
25 + $0.602
50 + $0.495
100 + $0.388
250 + $0.362
500 + $0.337
1000 + $0.311
2500 + $0.282
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.