Low

TPS79133DBVR - 

Fixed LDO Voltage Regulator, 7913, 2.7V to 5.5V, 50mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TPS79133DBVR - Fixed LDO Voltage Regulator, 7913, 2.7V to 5.5V, 50mV Dropout, 3.3Vout, 100mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS79133DBVR
Newark Part No.:
77C1346
Product Range
100mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79133DBVR is an ultralow noise Low-Dropout Linear Regulator features high power supply rejection ratio (PSRR), fast start-up and excellent line and load transient responses in a small outline. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. This device achieves fast start-up times while consuming very low quiescent current. Moreover when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
  • Stable with any 1µF ceramic capacitor
  • Excellent load/line transient
  • Green product and no Sb/Br

Applications

Communications & Networking, Wireless, RF Communications, Defence, Military & Aerospace

Product Information

:
Fixed
:
2.7V
:
5.5V
:
3.3V
:
-
:
-
:
100mA
:
50mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
100mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,046 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.414 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.32
25 + $1.12
50 + $0.991
100 + $0.861
250 + $0.811
500 + $0.76
1000 + $0.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.