Low

TEXAS INSTRUMENTS  TPS79018DBVR  Fixed LDO Voltage Regulator, 2.7V to 10V, 57mV Dropout, 1.8Vout, 50mAout, SOT-23-5

TEXAS INSTRUMENTS TPS79018DBVR
Technical Data Sheet (10.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
57mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
50mA 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
1.8 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor