Low

TPS77601PWP - 

LDO Voltage Regulator, Adjustable, 2.7V-10V in, 169mV drop., 1.2V-5.5V/50mA out, HTSSOP-20

TPS77601PWP - LDO Voltage Regulator, Adjustable, 2.7V-10V in, 169mV drop., 1.2V-5.5V/50mA out, HTSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
TPS77601PWP
Newark Part No.:
77C1262
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS77601PWP is a low-dropout Voltage Regulator designed to have a fast transient response and be stable with a 10µF low ESR capacitor. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to 1µA at TJ = 25°C. The RESET/ output of the device initiate a reset in microcomputer and microprocessor systems in the event of an undervoltage condition. An internal comparator in the device monitors the output voltage of the regulator to detect an undervoltage condition on the regulated output voltage.
  • Fast transient response
  • Thermal shutdown protection
  • Ultralow 85µA typical quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
2.7V
:
10V
:
-
:
1.2V
:
5.5V
:
50mA
:
169mV
:
HTSSOP
:
20Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.75 $ 1.75
Price for:
Each
Multiple: 70 Minimum: 350
Quantity Price
350 + $1.75
500 + $1.54
1000 + $1.27
2500 + $1.19
5000 + $1.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.