Low

TEXAS INSTRUMENTS  TPS77601DG4  IC, ADJ LDO REG 1.2V TO 5.5V 0.5A 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 169mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 375

Order multiple quantity: 75

Price: $1.53

Buy

Price

Quantity List Price
250 - 499 $1.53
500 - 999 $1.18
1000+ $0.985

TEXAS INSTRUMENTS-TPS77601DG4-IC, ADJ LDO REG 1.2V TO 5.5V 0.5A 8-SOIC;IC, ADJ LDO REG 1.2V TO 5.5V 0.5A 8-SOIC; Input Voltage Min:2.7V; Input Voltage Max:10V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:169mV; LDO Regulator Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19C9100
TPS77601D

TPS77601D

TEXAS INSTRUMENTS

IC, ADJ LDO REG 1.2V TO 5.5V 50mA 8-SOIC

IC, ADJ LDO REG 1.2V TO 5.5V 50mA 8-SOIC; Input Voltage Min:2.7V; Input Voltage Max:10V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:50mA; Dropout Voltage Vdo:169mV; LDO Regulator Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

439

1+ $1.32 Promotional price 10+ $1.32 Promotional price 25+ $1.32 Promotional price 50+ $1.32 Promotional price more…

Buy
  • 439 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought