New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - TPS77301DGK - IC ADJ LDO REG 1.5V TO 5.5V 250mA MSOP-8

TEXAS INSTRUMENTSTPS77301DGK
Image is for illustrative purposes only.
Please refer to product description
TEXAS INSTRUMENTS
Manufacturer:
TEXAS INSTRUMENTS
Newark Part Number:
77C1213
Manufacturer Part No:
TPS77301DGK

Technical Data Sheet (659.92KB) EN
Technical Data Sheet (659.92KB) EN

Product Information
  • IC ADJ LDO REG 1.5V TO 5.5V 250mA MSOP-8
  • Primary Input Voltage: 10V
  • Dropout Voltage Vdo: 125mV
  • No. of Pins: 8
  • Output Current: 250mA
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 125°C
  • Filter Terminals: Surface Mount
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 208

Catalog Page/Catalog Number:

208 / 130

196 / 129

200 / 128

Availability

Availability: 115

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 80

Price: $1.01   Promotional price

  1. Qty

Price

Qty Price Promo Price
400  - 480 $1.01 $1.01
560  - 720 $0.995 $0.9950
800  - 960 $0.972 $0.9720
1040+  $0.957 $0.9570
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
TPS77301DGKR

TEXAS INSTRUMENTS

IC ADJ LDO REG 1.5V TO 5.5V 250mA MSOP-8

Primary Input Voltage:10V; Dropout Voltage Vdo:125mV; No. of Pins:8; Output Current:250mA; Operating Temperature Min:-40°C;

0
Price
For: Tape on reel of 1
2,500+
$0.788

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 77 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (LDO Voltage Regulators) OR (TPS77301DGK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TEXAS INSTRUMENTS TPS77301DGKR
Tape on reel of 1
$0.788