Low

TPS77018DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 35mV Dropout, 1.8Vout, 50mAout, SOT-23-5

TPS77018DBVR - Fixed LDO Voltage Regulator, 2.7V to 10V, 35mV Dropout, 1.8Vout, 50mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS77018DBVR
Newark Part No.:
77C1176
Product Range
50mA 1.8V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS77018DBVR is a 1.8V fixed output low-dropout (LDO) Linear Regulator offers the benefits of ultralow-power operation. The device features ultralow quiescent current compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current.
  • 17μA Quiescent current at 50mA
  • 1μA Quiescent current in standby mode
  • Over current limitation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
10V
:
1.8V
:
-
:
-
:
50mA
:
35mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
50mA 1.8V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.453 9000+ $0.439 24000+ $0.429 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,843 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.13 $ 1.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.13
25 + $0.961
50 + $0.85
100 + $0.738
250 + $0.695
500 + $0.652
1000 + $0.515
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.