Low

TPS76933DBVT - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TPS76933DBVT - Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS76933DBVT
Newark Part No.:
77C1165
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS76933DBVT is a 100mA Low IQ Low-dropout Line Regulator that offers the benefit of ultralow-power operation. This regulator features low dropout voltage and ultralow quiescent current compared to conventional LDO regulators. The TPS76933 is ideal for micropower operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28µA maximum) and is stable over the entire range of output load current (0 to 100mA). Intended for use in portable systems such as laptops and cellular phones, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
  • 100mA Low-dropout regulator
  • Only 17µA quiescent current with 100mA
  • 1µA Quiescent current in standby mode
  • Dropout voltage typically 71mV at 100mA
  • Over-current limitation
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Fixed
:
2.7V
:
10V
:
3.3V
:
-
:
-
:
100mA
:
98mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

1,000 in stock

Each (Supplied on Full Reel)

250+ $0.616 500+ $0.578 1000+ $0.456 1500+ $0.431 2500+ $0.405 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.347 6000+ $0.343 12000+ $0.338 18000+ $0.333 30000+ $0.328 More Less

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

395 in stock

Each (Supplied on Cut Tape)

1+ $0.87 25+ $0.74 50+ $0.654 100+ $0.568 250+ $0.535 500+ $0.502 1000+ $0.396 More Less

0

Each (Supplied on Full Reel)

3000+ $0.357 9000+ $0.341 24000+ $0.33 More Less

1,250 in stock

Each (Supplied on Full Reel)

250+ $0.616 500+ $0.578 1000+ $0.456 1500+ $0.431 2500+ $0.405 More Less

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

463 in stock

Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.852 25+ $0.786 50+ $0.72 100+ $0.654 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

359 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.278 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.00
10 + $0.852
25 + $0.786
50 + $0.72
100 + $0.654
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.