Low

TPS76933DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

TPS76933DBVR - Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS76933DBVR
Newark Part No.:
77C1164
Product Range
100mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS76933DBVR is a 3.3V fixed output low-dropout (LDO) Linear Regulator features ultralow quiescent current compared to conventional LDO regulator. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28μA maximum) and is stable over the entire range of output load current (0 to 100mA). The ultralow-dropout (LDO) voltage feature and ultralow-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1μA typical at TJ = 25°C.
  • 17μA Quiescent current at 100mA
  • 1μA Quiescent current in standby mode
  • Over current limitation
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
10V
:
3.3V
:
-
:
-
:
100mA
:
98mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
100mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

3,000 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

1,000 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 98mV Dropout, 3.3Vout, 100mAout, SOT-23-5

834 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.87 $ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.87
25 + $0.74
50 + $0.654
100 + $0.568
250 + $0.535
500 + $0.502
1000 + $0.396
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.