Low

TPS76833QD - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 350mV Dropout, 3.3Vout, 1Aout, SOIC-8

TPS76833QD - Fixed LDO Voltage Regulator, 2.7V to 10V, 350mV Dropout, 3.3Vout, 1Aout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TPS76833QD
Newark Part No.:
77C1133
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS76833QD is a 3.3V fixed output low-dropout (LDO) Linear Regulator designed to have a fast transient response and be stable with 10µF capacitors. Since the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, because the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems. This LDO family also features a shutdown mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1 µA at TJ = 25°C. Power good (PG) is an active high output, which can be used to implement a power-ON reset or a low-battery indicator.
  • Ultra-low 35μA typical Quiescent current
  • 2% Tolerance over specified conditions
  • Open drain power good
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
10V
:
3.3V
:
-
:
-
:
1A
:
350mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

302 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.31 $ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.31
10 + $2.98
25 + $2.80
50 + $2.62
100 + $2.44
250 + $2.29
500 + $2.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.