Low

TPS767D318PWP - 

LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 10 V in, 350 mV drop, 1 A out, HTSSOP-28

TPS767D318PWP - LDO Voltage Regulator IC, Fixed, 2 Output, 2.7 V to 10 V in, 350 mV drop, 1 A out, HTSSOP-28

The actual product may differ from image shown

Manufacturer Part No:
TPS767D318PWP
Newark Part No.:
77C1065
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS767D318PWP is a Dual-output Low-dropout (LDO) Voltage Regulator that offers fast transient response, low dropout voltages, dual outputs and incorporating stability with 10µF low ESR output capacitors. The TPS767D318 dual voltage regulator is designed primarily for DSP applications. This device can be used in any mixed-output voltage application, with each regulator supporting up to 1A. Dual active-low reset signals allow resetting of core-logic and I/O separately. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems.
  • Dual output voltages for split-supply applications
  • Output current range of 0mA to 1.0A per regulator
  • 3.3/2.5, 3.3/1.8 and 3.3V/Adjustable output
  • Fast-transient response
  • 2% Tolerance over load and temperature
  • 350mV Typical dropout voltage at 1A
  • Ultra-low 85µA typical quiescent current
  • 1µA Quiescent current during shutdown
  • Dual open-drain power-on reset with 200ms delay for each regulator
  • Thermal shutdown protection for each regulator
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
10V
:
2.7V
:
2 Output
:
Fixed
:
HTSSOP
:
28Pins
:
1A
:
1A
:
1.8V
:
3.3V
:
350mV
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$5.95 $ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.95
10 + $5.38
25 + $5.18
50 + $4.98
100 + $4.46
250 + $4.23
500 + $3.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.