Low

TEXAS INSTRUMENTS  TPS767D301PWP  LDO Voltage Regulator IC, Fixed/Adjustable, 2 Output, max 10 V in, 350 mV drop, 1 A out, HTSSOP-28

TEXAS INSTRUMENTS TPS767D301PWP
Manufacturer Part No:
TPS767D301PWP
Newark Part No.:
18C2282
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS767D301PWP is a Dual-output Low-dropout (LDO) Voltage Regulator that offers fast transient response, low dropout voltages, dual outputs and incorporating stability with 10µF low ESR output capacitors. The TPS767D301 dual voltage regulator is designed primarily for DSP applications. This device can be used in any mixed-output voltage application, with each regulator supporting up to 1A. Dual active-low reset signals allow resetting of core-logic and I/O separately. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0mA to 1A). These two key specifications yield a significant improvement in operating life for battery-powered systems.
  • Dual output voltages for split-supply applications
  • Output current range of 0mA to 1.0A per regulator
  • 3.3/2.5, 3.3/1.8 and 3.3V/Adjustable output
  • Fast-transient response
  • 2% Tolerance over load and temperature
  • 350mV Typical dropout voltage at 1A
  • Ultra-low 85µA typical quiescent current
  • 1µA Quiescent current during shutdown
  • Dual open-drain power-on reset with 200ms delay for each regulator
  • Thermal shutdown protection for each regulator
  • Green product and no Sb/Br
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

 

Product Information

Input Voltage Max:
10V
Input Voltage Min:
2.7V
No. of Outputs:
2 Output
Regulator Output Type:
Fixed, Adjustable
LDO Regulator Case Style:
HTSSOP
No. of Pins:
28Pins
Output Current - Output 1:
1A
Output Current - Output 2:
1A
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
3.3V
Dropout Voltage Vdo:
350mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator - Fixed, 2.7V-10V input, 1A out, HTSSOP-28

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $2.37

Buy

LDO, DUAL, 1.5V-5.5V/3.3V, 1A, HTSSOP-28

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $2.88 4000+ $2.84 8000+ $2.80 12000+ $2.77 More pricing

Buy

Associated Products