TEXAS INSTRUMENTS  TPS76733QD  Fixed LDO Voltage Regulator, 2.7V to 10V, 350mV Dropout, 3.3Vout, 1Aout, SOIC-8

TEXAS INSTRUMENTS TPS76733QD

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/208
  •  132/206

Availability

Availability:  6

Available until stock is exhausted


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.44 $3.44

Buy

Price

Quantity List Price
1 - 9 $3.44
10 - 24 $3.07
25 - 49 $2.77
50 - 99 $2.64
100 - 249 $2.53
250 - 499 $2.28
500 - 999 $1.84
1000+ $1.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought