Low

TPS76333DBVR - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TPS76333DBVR - Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS76333DBVR
Newark Part No.:
77C1035
Product Range
150mA 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS76333DBVR is a 3.3V fixed output low-power low-dropout (LDO) Linear Regulator. This regulator feature low quiescent currents compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low - typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140µA maximum) and is stable over the entire range of output load current (0 to 150mA). The low-dropout (LDO) voltage feature and low-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1µA maximum at TJ = 25°C.
  • Thermal protection
  • Over current limitation
  • <2µA Quiescent current in shutdown mode
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

:
Fixed
:
2.7V
:
10V
:
3.3V
:
-
:
-
:
150mA
:
300mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
150mA 3.3V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,749 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.92 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.92
25 + $0.763
50 + $0.628
100 + $0.492
250 + $0.459
500 + $0.427
1000 + $0.394
2500 + $0.357
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.