Low

TEXAS INSTRUMENTS  TPS76301DBVR  LDO Voltage Regulator, Adjustable, 2.7V-10V in, 180mV drop., 1.5V-6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS TPS76301DBVR
Manufacturer Part No:
TPS76301DBVR
Newark Part No.:
28X4099
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.5V
Adjustable Output Voltage Max:
6.5V
Output Current:
150mA
Dropout Voltage Vdo:
180mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 180mV drop, 1.5V to 6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS

943 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.435 Promotional price 10+ $0.435 Promotional price 100+ $0.368 Promotional price 1000+ $0.368 Promotional price More pricing

Buy

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 375mV drop, 1.5V to 6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.329 Promotional price 500+ $0.329 Promotional price 1000+ $0.329 Promotional price 1500+ $0.329 Promotional price More pricing

Buy

LDO Voltage Regulator, Adjustable, 2.7V-10V in, 180mV drop., 1.5V-6.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.387 6000+ $0.36 12000+ $0.337 18000+ $0.317 More pricing

Buy

Associated Products