Low

TEXAS INSTRUMENTS  TPS75815KTTR  Fixed LDO Voltage Regulator, 2.8V to 5.5V, 150mV Dropout, 1.5Vout, 3Aout, TO-263-5

TEXAS INSTRUMENTS TPS75815KTTR
Manufacturer Part No:
TPS75815KTTR
Newark Part No.:
77C0986
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.8V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
3A
Dropout Voltage Vdo:
150mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3A 1.5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor