Low

TEXAS INSTRUMENTS  TPS75525KTTT  Fixed LDO Voltage Regulator, 2.8V to 5.5V, 290mV Dropout, 2.5Vout, 5Aout, TO-263-5

TEXAS INSTRUMENTS TPS75525KTTT
Manufacturer Part No:
TPS75525KTTT
Newark Part No.:
28X4095
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.8V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
5A
Dropout Voltage Vdo:
290mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5A 2.5V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.8V to 5.5V, 290mV Dropout, 2.5Vout, 5Aout, TO-263-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

25+ $5.11

Buy

LDO Voltage Regulator, Fixed, 290 mV drop, 5 A out

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $3.74 1500+ $2.82

Buy
TPS75525KTTTG3

IC, LDO VOLT REG, 2.5V, 5A, D2-PAK-5

TEXAS INSTRUMENTS

0

Price for: Each

100+ $4.57 250+ $4.36 500+ $3.98 1000+ $3.21

Buy

Associated Products