Low

TEXAS INSTRUMENTS  TPS75501KTTT  LDO Voltage Regulator, Adjustable, 2.8V to 5.5V in, 250mV drop, 1.22V to 5V/5A out, TO-263-5

TEXAS INSTRUMENTS TPS75501KTTT
Manufacturer Part No:
TPS75501KTTT
Newark Part No.:
28X4094
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS75501KTTT is a low dropout (LDO) Regulator with integrated power-good (PG\) and an adjustable voltage option regulator. This device is capable of supplying 5A of output current with a dropout of 250mV. Quiescent current is 125uA at full load and drops down to less than 1uA when the device is disabled. The device is designed to have fast transient response for large load current changes. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading. These two key specifications yield a significant improvement in operating life for battery-powered systems. The device is enabled when EN\ is connected to a low-level voltage. The power-good terminal (PG\) is an active low, open drain output, which can be used to implement a power-ON reset or a low-battery indicator.
  • Thermal shutdown protection
  • 5A Low-dropout voltage regulator
  • Green product and no Sb/Br

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.8V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.22V
Adjustable Output Voltage Max:
5V
Output Current:
5A
Dropout Voltage Vdo:
250mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products