Low

TPS75105DSKEVM-529 - 

Evaluation Module, Low Dropout, Two Bank LED Driver, 1 Output, TPS75105

TPS75105DSKEVM-529 - Evaluation Module, Low Dropout, Two Bank LED Driver, 1 Output, TPS75105

The actual product may differ from image shown

Manufacturer Part No:
TPS75105DSKEVM-529
Newark Part No.:
55R7659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS75105DSKEVM-529 evaluation module is a fully assembled and tested circuit for evaluating the TPS75105 low dropout, two bank LED Driver. This EVM demonstrates the TI's TPS75105 low dropout, two bank LED driver with PWM brightness control. This board drives 4 LEDs at a constant 5mA current per LED and is powered from a 2.7V to 5.5V source. The TPS75105 LDO matching LED current source is optimised for low power keypad and navigation pad LED backlighting applications. The device provides a constant current to up to four unmatched LEDs organized in two banks of two LEDs each in a common cathode topology. Without an external resistor, the current source defaults to factory-programmable, preset current level with ±0.5% accuracy. An optional external resistor can be used to set initial brightness to user programmable values with higher accuracy. Brightness can be varied from off to full brightness by inputting a pulse width modulation (PWM) signal on each Enable pin.
  • Regulated Output Current with 2% LED to LED Matching
  • Drives up to Four LEDs at 25mA Each in a Common Cathode Topology
  • 28mV Typical Dropout Voltage Extends Usable Supply Range in Lithium Ion Battery Applications
  • Brightness Control Using PWM Signals
  • Two 2-LED Banks with Independent Enable and PWM Brightness Control per Bank
  • No Internal Switching Signals - Eliminates EMI
  • Default LED Current Eliminates External Components
  • Over Current and Over Temperature Protection

Applications

Industrial, Consumer Electronics, Medical, LED Lighting, Consumer Electronics, Portable Devices

Product Information

:
Constant Current
:
1Outputs
:
25mA
:
-
:
2.7V
:
5.5V
:
TPS75105
:
PWM
:
Eval Board TPS75105
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.73 $ 50.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.73
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.