Low

TPS75003RHLR - 

Power Managment IC for Powering FPGAs and DSPs, 6.5 V, VQFN-20

TPS75003RHLR - Power Managment IC for Powering FPGAs and DSPs, 6.5 V, VQFN-20

The actual product may differ from image shown

Manufacturer Part No:
TPS75003RHLR
Newark Part No.:
24K6137
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS75003RHLR is a complete Power Management Solution for FPGA, DSP and other multi-supply applications. The device has been tested with and meets all of the Xilinx Spartan-3, Spartan-3E and Spartan-3L start-up profile requirements, including monotonic voltage ramp and minimum voltage rail rise time. Independent enables for each output allow sequencing to minimize demand on the power supply at start-up. Soft-start on each supply limits inrush current during start-up. Two integrated buck controllers allow efficient, cost-effective voltage conversion for both low and high current supplies such as core and I/O. A 300mA LDO is integrated to provide an auxiliary rail such as VCCAUX on the Xilinx Spartan-3 FPGA. All three supply voltages are offered in user-programmable options for maximum flexibility.
  • Two 95% efficient, 3A buck controllers and one 300mA LDO
  • Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
  • Independent soft-start for each supply
  • Independent enable for each supply for flexible sequencing
  • LDO stable with 2.2µF ceramic output cap

Applications

Signal Processing, Power Management

Product Information

:
6.5V
:
2
:
1
:
3
:
VQFN
:
20Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Power Managment IC for Powering FPGAs and DSPs, 6.5 V, VQFN-20

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,236 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$4.90 $ 4.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.90
25 + $4.40
50 + $4.01
100 + $3.61
250 + $3.39
500 + $3.07
1000 + $2.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.