Low

TEXAS INSTRUMENTS  TPS74801DRCT  LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS TPS74801DRCT
Manufacturer Part No:
TPS74801DRCT
Newark Part No.:
28X4092
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS74801DRCT is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process.
  • Monitoring or provides a sequencing signal for other supplies
  • VBIAS permits low VIN operation with good transient response
  • Stable with ≥2.2μF any output capacitor
  • 60mV Typically at 1.5mA, VBIAS = 5V low dropout
  • Green product and no Sb/Br

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
800mV
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
3.6V
Output Current:
1.5A
Dropout Voltage Vdo:
60mV
LDO Regulator Case Style:
SON
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

179 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.39 10+ $2.14 25+ $1.98 50+ $1.92 More pricing

Buy

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

2,938 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.90 25+ $1.76 50+ $1.71 More pricing

Buy

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.90

Buy

LDO Voltage Regulator, Adjustable, 800mV-5.5V in, 60mV drop., 800mV-3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.90

Buy

LDO Voltage Regulator, Adjustable, 800mV-5.5V in, 60mV drop., 800mV-3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $1.42 1000+ $1.17 2500+ $1.02

Buy

IC, LDO REG 1.5A W/PROG S-S 10SON

TEXAS INSTRUMENTS

386:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.48 10+ $2.19 25+ $2.03 50+ $1.97 More pricing

Buy
NCV59748MNADJTBG

REEL / 1.5 A DUAL-RAIL VLDO L

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.64

Buy
NCV59748MWADJTBG

REEL / 1.5 A DUAL-RAIL VLDO L

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.677

Buy

Associated Products