Low

TEXAS INSTRUMENTS  TPS74801DRCR  LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
800mV
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
800mV
Adjustable Output Voltage Max:
3.6V
Output Current:
1.5A
Dropout Voltage Vdo:
60mV
LDO Regulator Case Style:
SON
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

893 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.36 10+ $2.12 25+ $1.96 50+ $1.90 More pricing

Buy

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.80 500+ $1.58 1000+ $1.30 2500+ $1.13

Buy

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 60mV drop, 800mV to 3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

187 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.66 10+ $2.38 25+ $2.20 50+ $2.14 More pricing

Buy

LDO Voltage Regulator, Adjustable, 800mV-5.5V in, 60mV drop., 800mV-3.6V/1.5A out, SON-10

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $1.00

Buy
NCV59748MWADJTBG

REEL / 1.5 A DUAL-RAIL VLDO L

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.677

Buy
NCV59748MNADJTBG

REEL / 1.5 A DUAL-RAIL VLDO L

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.64

Buy

Associated Products