Low

TPS74401RGWTG4 - 

LDO Voltage Regulator, Adjustable, 900mV-5.5V in, 115mV drop., 800mV-3.6V/3A out, QFN-20

TPS74401RGWTG4 - LDO Voltage Regulator, Adjustable, 900mV-5.5V in, 115mV drop., 800mV-3.6V/3A out, QFN-20

The actual product may differ from image shown

Manufacturer Part No:
TPS74401RGWTG4
Newark Part No.:
04M0274
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS74401RGWTG4 is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDOs is stable without an output capacitor or with ceramic output capacitors.
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good
  • Supports input voltages as low as 0.9V with external bias supply
  • 115mV at 3A Typical ultra-low dropout
  • Green product and no Sb/Br

Applications

Security, Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Audio, Consumer Electronics, Medical, Wireless

Product Information

:
Adjustable
:
900mV
:
5.5V
:
-
:
800mV
:
3.6V
:
3A
:
115mV
:
QFN
:
20Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

250 in stock
Add

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

579 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$4.74 $ 4.74
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $4.74
500 + $4.32
1000 + $3.51
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.