Low

TPS74401RGWT - 

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

TPS74401RGWT - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20
TPS74401RGWT - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

The actual product may differ from image shown

Manufacturer Part No:
TPS74401RGWT
Newark Part No.:
28X4088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS74401RGWT is a Single Output Low Dropout Regulator with fast transient response and programmable soft-start for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDO is stable without an output capacitor or with ceramic output capacitors.
  • Soft-start (SS) pin provides a linear start-up with ramp time set by external capacitor
  • 1% Accuracy over line, load and temperature
  • Supports input voltages as low as 0.9V with external bias supply
  • Ultra-low dropout (115mV at 3A)
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good (VQFN only)
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Adjustable
:
900mV
:
5.5V
:
-
:
800mV
:
3.6V
:
3A
:
115mV
:
VQFN
:
20Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

504 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

250 Further stock expected to ship on May 7, 2018

More stock available week commencing 7/9/18
$4.52 $ 4.52
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $4.52
500 + $4.32
1000 + $3.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.