Low

TPS74401RGWR - 

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

TPS74401RGWR - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

The actual product may differ from image shown

Manufacturer Part No:
TPS74401RGWR
Newark Part No.:
86W6357
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS74401RGWR is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDOs is stable without an output capacitor or with ceramic output capacitors.
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good
  • Supports input voltages as low as 0.9V with external bias supply
  • 115mV at 3A Typical ultra-low dropout
  • Green product and no Sb/Br

Applications

Security, Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Audio, Consumer Electronics, Medical, Wireless

Product Information

:
Adjustable
:
900mV
:
5.5V
:
-
:
800mV
:
3.6V
:
3A
:
115mV
:
VQFN
:
20Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

561 in stock

Each (Supplied on Cut Tape)

1+ $4.64 Promotional price 10+ $4.64 Promotional price 25+ $4.29 Promotional price 50+ $4.29 Promotional price 100+ $4.29 Promotional price More Less

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.6V/3A out, VQFN-20

500 in stock

Each (Supplied on Full Reel)

250+ $3.28 Promotional price 500+ $3.28 Promotional price 1000+ $3.28 Promotional price More Less

0

Each (Supplied on Full Reel)

250+ $4.52 500+ $4.31 1000+ $4.04 1500+ $3.76 More Less

0

Each (Supplied on Full Reel)

3000+ $3.09

0

Each (Supplied on Full Reel)

3000+ $3.22

104 in stock

Each (Supplied on Cut Tape)

1+ $6.62 10+ $5.99 25+ $5.54 50+ $5.25 100+ $4.96 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$6.41 $ 6.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.41
25 + $5.76
50 + $5.24
100 + $4.72
250 + $4.43
500 + $4.02
1000 + $3.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.