Low

TPS74401KTWT - 

LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.5V/3A out, TO-263-7

TPS74401KTWT - LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 115mV drop, 800mV to 3.5V/3A out, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
TPS74401KTWT
Newark Part No.:
28X4087
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS74401KTWT is a low-dropout (LDO) Linear Regulator provides an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulator. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs) and other applications with specific start-up requirements. A precision reference and error amplifier deliver 1% accuracy over load, line, temperature and process. The LDOs is stable without an output capacitor or with ceramic output capacitors.
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good
  • Supports input voltages as low as 0.9V with external bias supply
  • 115mV at 3A Typical ultra-low dropout
  • Green product and no Sb/Br

Applications

Security, Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Audio, Consumer Electronics, Medical, Wireless

Product Information

:
Adjustable
:
900mV
:
5.5V
:
-
:
800mV
:
3.5V
:
3A
:
115mV
:
TO-263
:
7Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$5.86 $ 5.86
Price for:
Each (Supplied on Full Reel)
Multiple: 50 Minimum: 50
Quantity Price
50 + $5.86
100 + $5.44
200 + $5.32
300 + $5.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.