Low

TPS74401EVM-118 - 

Evaluation Board, Adjustable 3A LDO Voltage Regulator Soft Start Time Set By External Capacitor

TPS74401EVM-118 - Evaluation Board, Adjustable 3A LDO Voltage Regulator Soft Start Time Set By External Capacitor

The actual product may differ from image shown

Manufacturer Part No:
TPS74401EVM-118
Newark Part No.:
10M0663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS74401EVM-118 is an evaluation module designed to help the user easily evaluate and test the operation and functionality of the TPS74401 LDO linear regulator. This regulator require a low power bias voltage, VBIAS, and a power input voltage, VIN. The TPS74401 is capable of providing output voltages down to 0.8V and have an integrated supervisory circuit with open drain output that goes to high impedance when the output voltage reaches regulation (power good or PG). The TPS74401 can provide up to 1.5A and 3.0A dc current, respectively, and have a SS pin which allows the user to set the output voltage's linear ramp rate. The goal of the evaluation module is to facilitate evaluation of the TPS74x01 ICs.
  • Supports input voltages as low as 0.9V with external bias supply due to ultra low dropout
  • Adjustable output (0.8V to 3.6V) up to 3A
  • Soft start time set by external capacitor
  • Stable with any or no output capacitor
  • 1% accuracy over line, load and temperature
  • Open drain power good (PG)
  • 5mm x 5mm x 1mm QFN package

Applications

Power Management, Signal Processing, Embedded Design & Development

Warnings

It is important to operate this EVM within the input voltage of 5V and the output voltage of 3.3V. Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Product Information

:
Texas Instruments
:
TPS74401
:
Power Management
:
Low Dropout Linear Regulator
:
Evaluation Board TPS74401
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/18/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.36 $ 10.36
Price for:
Each
Multiple: 1 Minimum: 29
Quantity Price
29 + $10.36
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.