Low

TPS73701DRBR - 

LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-8

TPS73701DRBR - LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-8

The actual product may differ from image shown

Manufacturer Part No:
TPS73701DRBR
Newark Part No.:
50M9154
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS73701DRBR is a linear low-dropout (LDO) Voltage Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. This device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20nA and ideal for portable applications. This device is protected by thermal shutdown and fold-back current limit. It features reverse current blockage and freedom from output capacitor constraints. These features combined with an enable input makes the device ideal for portable applications.
  • Thermal shutdown and current limit for fault protection
  • Excellent load transient response-even with only 1µF output capacitor
  • 1% Initial accuracy
  • 3% Overall accuracy over line, load and temperature
  • Less than 20nA typical IQ in shutdown mode
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Industrial

Product Information

:
Adjustable
:
2.2V
:
5.5V
:
-
:
1.2V
:
5.5V
:
1A
:
130mV
:
SON
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,670 Further stock expected to ship on Oct 11, 2018

3,000 Further stock expected to ship on Oct 17, 2018

More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

28X4084 - LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 130mV drop, 1.2V to 5.5V/1A out, SON-8

52M6163 - LDO Voltage Regulator, Adjustable, 2.2V-5.5V in, 130mV drop., 1.2V-5V/1A out, SON-8

55T3965 - LDO, CAP FREE, 1A, 8SON

View all alternatives / recommendations
$1.59 $ 1.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.59
25 + $1.35
50 + $1.22
100 + $1.08
250 + $1.01
500 + $0.944
1000 + $0.782
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.