Low

TEXAS INSTRUMENTS  TPS73601DCQR  LDO Voltage Regulator, Adjustable, 1.7V-5.5V in, 75mV drop., 1.2V-5.5V/400mA out, SOT-223-6

TEXAS INSTRUMENTS TPS73601DCQR
Technical Data Sheet (10.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
5.5V
Output Current:
400mA
Dropout Voltage Vdo:
75mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products