Low

TPS73601DBVR - 

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 75mV drop, 1.2V to 5.5V/400mA out, SOT-23-5

TPS73601DBVR - LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 75mV drop, 1.2V to 5.5V/400mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS73601DBVR
Newark Part No.:
87H2971
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS73601DBVR is a low-dropout (LDO) Linear Voltage Regulator uses a new topology an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and even allows operation without a capacitor. It also provides high reverse blockage and ground pin current that is nearly constant over all values of output current. It uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 1µA and ideal for portable applications. The extremely low output noise is ideal for powering VCOs. This linear regulator utilizes an NMOS pass element with an integrated 4MHz charge pump to provide a dropout voltage of less than 200mV at full load current. This unique architecture also permits stable regulation over a wide range of output capacitors. In fact, the device does not require any output capacitor for stability.
  • Stable with no output capacitor or any value or type of capacitor
  • Excellent load transient response with or without optional output capacitor
  • Thermal shutdown and specified minimum/maximum current limit protection
  • 1% Overall accuracy over line, load and temperature
  • Less than 1µA maximum IQ in shutdown mode
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Sensing & Instrumentation

Product Information

:
Adjustable
:
1.7V
:
5.5V
:
-
:
1.2V
:
5.5V
:
400mA
:
75mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,180 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$1.95 $ 1.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
25 + $1.65
50 + $1.49
100 + $1.32
250 + $1.24
500 + $1.16
1000 + $0.957
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.