Low

TPS73533DRVT - 

Fixed LDO Voltage Regulator, 2.7V to 6.5V, 280mV Dropout, 3.3Vout, 500mAout, SON-6

TPS73533DRVT - Fixed LDO Voltage Regulator, 2.7V to 6.5V, 280mV Dropout, 3.3Vout, 500mAout, SON-6

The actual product may differ from image shown

Manufacturer Part No:
TPS73533DRVT
Newark Part No.:
28X4076
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS73533DRVT is a 3.3V fixed output low-dropout (LDO) low-power Linear Regulator offers excellent AC performance with very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses are provided while consuming a very low 46μA typical ground current. The device is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 280mV at 500mA output. The device uses a precision voltage reference and feedback loop to achieve overall accuracy of 2% (VOUT >2.2V) over all load, line, process and temperature variations.
  • 68dB at 1kHz High PSRR
  • 13.2μVrms Ultra-low noise
  • 45μs Fast start-up time
  • Stable with a standard 2.2μF Low-ESR output capacitor

Applications

Industrial, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
6.5V
:
3.3V
:
-
:
-
:
500mA
:
280mV
:
SON
:
6Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.7V to 6.5V, 280mV Dropout, 3.3Vout, 500mAout, SON-6

335 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.583 9000+ $0.565 24000+ $0.552

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.95 $ 0.95
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $0.95
500 + $0.889
1000 + $0.635
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.