TEXAS INSTRUMENTS  TPS73501DRBT  Input Voltage Min:2.7V

TEXAS INSTRUMENTS TPS73501DRBT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 6.5V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: SON
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Max: 6V
  • Output Voltage Min: 1.25V
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  488


  • 488 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.63 $1.63

Buy

Price

Quantity List Price
1 - 9 $1.63
10 - 24 $1.47
25 - 49 $1.27
50 - 99 $1.20
100+ $1.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25R0144
TPS73501DRBT

TPS73501DRBT

TEXAS INSTRUMENTS

Input Voltage Min:2.7V

0

Price for: Full Reel 1

500+ $0.839 750+ $0.757 1000+ $0.635

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
25R0143
TPS73501DRBR

TPS73501DRBR

TEXAS INSTRUMENTS

LDO REGULATOR

0

Price for: Full Reel 1

3000+ $0.552

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought