Low

TEXAS INSTRUMENTS  TPS73118DBVT  Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 1.8Vout, 150mAout, SOT-23-5

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
30mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 150mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

133 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.12 25+ $1.03 50+ $0.928 More pricing

Buy

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.436 9000+ $0.423 24000+ $0.413

Buy

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 30mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.436 9000+ $0.423 24000+ $0.413

Buy

V REG LDO 0.15A +1.8V, SMD, 73118

TEXAS INSTRUMENTS

188:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.961 10+ $0.859 25+ $0.792 50+ $0.713 More pricing

Buy
TPS73118DBVTG4

IC,VOLT REGULATOR,FIXED,+1.8V,BICMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.57 1000+ $0.506 2500+ $0.475

Buy

Associated Products