Low

TEXAS INSTRUMENTS  TPS73018DBVT  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 1.8Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73018DBVT
Manufacturer Part No:
TPS73018DBVT
Newark Part No.:
28X4070
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TPS73018DBVT is a 1.8V fixed output low-power low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), low noise, fast start-up and excellent line and load transient responses. The device is stable with a small 2.2µF ceramic capacitor on the output. The device family uses an advanced, proprietary BiCMOS fabrication process to yield low-dropout (LDO) voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor) while consuming low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. The device exhibits approximately 33µVRMS of output voltage noise at 1.8V output with a 0.01µF bypass capacitor.
  • 68dB at 100Hz High PSRR
  • 33µVrms Low noise
  • 50µs Fast start-up time
  • Stable with a 2.2µF ceramic capacitor
  • Excellent load/line transient response
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
1.8V 200mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Audio;
  • Consumer Electronics;
  • Communications & Networking;
  • Portable Devices;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 1.8Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS

347 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.768 10+ $0.642 100+ $0.423

Buy

LDO Voltage Regulator, Fixed, 120 mV drop, 200 mA out

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.331 2000+ $0.274 5000+ $0.272 10000+ $0.264

Buy

Associated Products