Low

TEXAS INSTRUMENTS  TPS72515DCQ  Fixed LDO Voltage Regulator, 1.8V to 6V, 170mV Dropout, 1.5Vout, 1Aout, SOT-223-5

TEXAS INSTRUMENTS TPS72515DCQ
Manufacturer Part No:
TPS72515DCQ
Newark Part No.:
62M0768
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Output Voltage Min:
Input Voltage Max:
6V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
170mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.5V 1A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products