Low

TPS72325DBVT - 

Fixed LDO Voltage Regulator, -10V to -2.7V, 280mV Dropout, -2.5Vout, 200mAout, SOT-23-5

TPS72325DBVT - Fixed LDO Voltage Regulator, -10V to -2.7V, 280mV Dropout, -2.5Vout, 200mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS72325DBVT
Newark Part No.:
87H2933
Product Range
-2.5V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS72325DBVT is a negative output Low-dropout Linear Regulator offers an ideal combination of features to support low noise applications. The device is capable of operating with input voltages from -10 to -2.7V and support outputs from -10 to -1.2V. These regulators are stable with small, low-cost ceramic capacitors and include enable (EN) and noise reduction (NR) functions. Thermal short-circuit and over-current protections are provided by internal detection and shutdown logic. High PSRR (65dB at 1kHz) and low noise (60μVRMS) make the TPS723xx ideal for low-noise applications.
  • 60μVRMS Typical ultralow noise
  • 65dB Typical at 1kHz high PSRR
  • 280mV Typical at 200mA, 2.5V low dropout voltage
  • Stable with a 2.2μF ceramic output capacitor
  • Less than 2μA typical quiescent current in shutdown mode
  • 2% Overall accuracy (line, load, temperature)
  • Thermal and overcurrent protection
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
-10V
:
-2.7V
:
-2.5V
:
-
:
-
:
200mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-2.5V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

118 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.94 $ 1.94
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.98
10 + $2.67
25 + $2.57
50 + $2.38
100 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.