Low

TPS72301DBVT - 

LDO Voltage Regulator, Adjustable, -10V to -2.7V in, 280mV drop, -1.2V to -1.2V/200mA out, SOT-23-5

TPS72301DBVT - LDO Voltage Regulator, Adjustable, -10V to -2.7V in, 280mV drop, -1.2V to -1.2V/200mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
TPS72301DBVT
Newark Part No.:
87H2931

Product Overview

The TPS72301DBVT is a low-dropout (LDO) Negative Voltage Regulator offers an ideal combination of features to support low noise applications. This device is capable of operating with input voltages from -10 to -2.7V and support outputs from -10 to -1.2V. This regulator is stable with small, ceramic capacitors and includes enable (EN) and noise reduction (NR) functions. Thermal short-circuit and over-current protections are provided by internal detection and shutdown logic. High PSRR (65dB at 1kHz) and low noise (60μVRMS) make the device ideal for low-noise applications. The device uses a precision voltage reference to achieve 2% overall accuracy over load, line and temperature variations. It also features very low noise and high power-supply rejection ratio (PSRR), making it ideal for high-sensitivity analog and RF applications. A shutdown mode is available, reducing ground current to 2μA maximum over temperature and process.
  • Thermal and overcurrent protection
  • Stable with a 2.2μF ceramic output capacitor
  • Green product and no Sb/Br

Applications

Communications & Networking, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
Adjustable
:
-10V
:
-2.7V
:
-
:
-1.2V
:
-1.2V
:
200mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, -10V to -2.7V in, 280mV drop, -1.2V to -1.2V/200mA out, SOT-23-5

250 in stock

Each (Supplied on Full Reel)

250+ $1.97 500+ $1.86 1000+ $1.40

Add

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, -10V to -2.7V in, 280mV drop, -1.2V to -10V/200mA out, SOT-23-5

861 in stock

Each (Supplied on Cut Tape)

1+ $2.78 25+ $2.38 50+ $2.20 100+ $2.01 More Pricing...

Add

TEXAS INSTRUMENTS

IC, LDO REGULATOR, 0.2A, -10V, SOT23-5

1,827 in stock

Each (Supplied on Cut Tape)

1+ $2.98 10+ $2.67 25+ $2.57 50+ $2.38 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

301 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$2.98 $ 2.98
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.98
10 + $2.67
25 + $2.57
50 + $2.38
100 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether regulator IC (part number TPS72301DBVT) is free of both lead and halogen?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Part number TPS72301DBVT from TI is free of lead only, not halogen. Part TPS72301DBVTG is halogen free complaint which do not contain halogens like Bromine or antimony above 0.1% of total product weight.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:18.916-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87H2931, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.